
1W isolated DC-DC converter module, featuring dual outputs of +9V and -9V, each with a maximum output current of 56mA. This board mount component operates with a nominal input voltage of 15V DC, accepting a range from 13.5V to 16.5V. Achieving 87% efficiency, it offers 3kV isolation and is housed in a compact DIP package with through-hole mounting. Operating across a wide temperature range of -40°C to 85°C, this RoHS compliant module is designed for reliable power conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata MEV1D1509DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata MEV1D1509DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 56mA |
| Current - Output 2 | -56mA |
| Depth | 10mm |
| Efficiency | 87% |
| Height | 7mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 19.7mm |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 56mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Nominal Output Voltage | -9V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MEV1 (1W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Murata MEV1D1509DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
