
Isolated DC-DC regulated power supply module, featuring a 1W output power and 56mA maximum output current. This board mount converter offers dual outputs of 9V and -9V, with a nominal input voltage of 15V and an operating range of 13.5V to 16.5V. It boasts 3kV isolation and an efficiency of 87%, operating across a temperature range of -40°C to 85°C. The SIP package is designed for through-hole mounting, with dimensions of 19.65mm x 19.65mm x 6.15mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 56mA |
| Current - Output 2 | -56mA |
| Depth | 6.15mm |
| Efficiency | 87% |
| Height | 10.15mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 19.65mm |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 56mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Nominal Output Voltage | -9V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Output Current | 56mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEV1 (1W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 19.65mm |
| RoHS | Compliant |
