
1W DC-DC converter module, SIP package, featuring dual 15V and -15V outputs, each rated for 33mA. This board-mount power supply offers 3kV isolation voltage and operates within a 13.5V to 16.5V DC input range, with a nominal input of 15V. Achieving 90.5% efficiency, it supports through-hole mounting and a wide operating temperature range of -40°C to 85°C. The compact design includes dimensions of 19.65mm width, 0.78inch length, and 6.15mm depth.
Murata MEV1D1515SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 33mA |
| Current - Output 2 | -33mA |
| Depth | 6.15mm |
| Efficiency | 90.5% |
| Height | 10.15mm |
| Isolation Voltage | 3kV |
| Length | 0.78inch |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Output Current | 33mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEV1 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 2.5g |
| Width | 19.65mm |
| RoHS | Compliant |
Download the complete datasheet for Murata MEV1D1515SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
