
Isolated DC-DC converter module with dual outputs, providing +5V and -5V at 100mA each. This board mount component features a SIP package, through-hole mounting, and 3kV isolation voltage. Operating within a 21.6V to 26.4V DC input range, it delivers up to 1W of output power with 84% efficiency. The module operates from -40°C to 85°C and measures 19.65mm x 0.78inch x 6.15mm.
Checking distributor stock and pricing after the page loads.
Murata MEV1D2405SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | -100mA |
| Depth | 6.15mm |
| Efficiency | 84% |
| Height | 10.15mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 0.78inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 100mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEV1 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 2.5g |
| Width | 19.65mm |
| RoHS | Compliant |
No datasheet is available for this part.
