Isolated DC-DC converter module with 1W output power, featuring dual outputs of +9V and -9V, each capable of 56mA. Operates with a nominal input voltage of 24V DC, within a 21.6V to 26.4V DC range. Achieves 86% efficiency and provides 3kV isolation. Packaged in a DIP form factor for through-hole mounting, with dimensions of 19.7mm (L) x 10mm (W) x 7mm (H).
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 56mA |
| Current - Output 2 | -56mA |
| Depth | 10mm |
| Efficiency | 86% |
| Height | 7mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 19.7mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 56mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -9V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEV1 (1W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 10mm |
| RoHS | Compliant |
