
Board mount DC-DC converter module featuring dual outputs of 15V and -15V, each delivering 33mA with a total output power of 1W. This regulated power supply operates with a nominal input voltage of 24V (21.6V to 26.4V DC) and offers 3kV isolation voltage. The module boasts an efficiency of 87.5% and is housed in a DIP package suitable for through-hole mounting. Operating temperature range spans from -40°C to 85°C, with a maximum power dissipation of 1W.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 33mA |
| Current - Output 2 | -33mA |
| Depth | 19.7mm |
| Efficiency | 87.5% |
| Height | 0.28inch |
| Isolation Voltage | 3kV |
| Length | 0.78inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 33mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEV1 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.39inch |
| RoHS | Compliant |
