
1W isolated DC-DC converter module featuring dual ±12V outputs, each delivering up to 42mA. This SIP-packaged, through-hole mount device operates from a 43.2V to 52.8V DC input, with a nominal input of 48V. Achieving 84% efficiency, it provides 3kV isolation and operates across a -40°C to 85°C temperature range. Dimensions are 19.65mm (L) x 19.65mm (W) x 6.15mm (D).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata MEV1D4812SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata MEV1D4812SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | -42mA |
| Depth | 6.15mm |
| Efficiency | 84% |
| Height | 10.15mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 19.65mm |
| Max Input Voltage (DC) | 52.8V |
| Min Input Voltage (DC) | 43.2V |
| Max Input Voltage | 52.8V |
| Min Input Voltage | 43.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 42mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEV1 (1W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 19.65mm |
| RoHS | Compliant |
Download the complete datasheet for Murata MEV1D4812SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
