
Isolated DC-DC regulated power supply module, 1W output power, featuring dual outputs of +15V and -15V, each with 33mA maximum current. This hybrid SIP-7/5 package board mount converter operates with a nominal input voltage of 48V, accepting a range from 43.2V to 52.8V DC. Achieving 85% efficiency, it provides 3kV isolation and operates across a temperature range of -40°C to 85°C. The module is through-hole mountable with dimensions of 0.78" length, 0.4" width, and 0.24" height, with a depth of 6.15mm.
Sign in to ask questions about the Murata MEV1D4815SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata MEV1D4815SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 33mA |
| Current - Output 2 | -33mA |
| Depth | 6.15mm |
| Efficiency | 85% |
| Height | 0.24inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 0.78inch |
| Max Input Voltage (DC) | 52.8V |
| Min Input Voltage (DC) | 43.2V |
| Max Input Voltage | 52.8V |
| Min Input Voltage | 43.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 33mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEV1 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MEV1D4815SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
