
Isolated DC-DC converter module, 1W output power, 12V nominal output voltage, 84mA maximum output current. Features a 4.5V to 5.5V DC input range with 5V nominal input. Operates with 87% efficiency and provides 3kV isolation. Packaged in a SIP form factor for through-hole mounting, with dimensions of 19.65mm depth, 19.5mm length, and 0.24inch width. Suitable for operation between -40°C and 85°C.
Murata MEV1S0512SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 84mA |
| Depth | 19.65mm |
| Efficiency | 87% |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 19.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 84mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEV1 |
| Voltage - Output 1 | 12V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MEV1S0512SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
