
1W DC-DC converter module with a single 15V output, delivering 67mA. Features 3kV isolation, 87.5% efficiency, and a wide operating temperature range of -40°C to 85°C. Designed for through-hole mounting in a DIP package, with nominal input voltage of 5V and input voltage range of 4.5V to 5.5V. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 67mA |
| Depth | 19.7mm |
| Efficiency | 87.5% |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Power | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 67mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEV1 (1W) |
| Voltage - Output 1 | 15V |
| Width | 10mm |
| RoHS | Compliant |
