
1W DC-DC regulated power supply module, SIP package, featuring a single 9V output at 111mA. This hybrid converter operates with 86% efficiency, accepting a 10.8V to 13.2V DC input range. Provides 3kV isolation voltage and is RoHS compliant. Dimensions are 19.65mm depth, 10.15mm height, 6.15mm width, and 0.77 inches length.
Sign in to ask questions about the Murata MEV1S1209SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata MEV1S1209SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 111mA |
| Depth | 19.65mm |
| Efficiency | 86% |
| Height | 10.15mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 111mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEV1 |
| Voltage - Output 1 | 9V |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Murata MEV1S1209SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
