
1W DC-DC converter module with a single 5V output at 200mA. Features a 15V nominal input voltage, operating between 13.5V and 16.5V DC. Offers 3kV isolation voltage and 83.5% efficiency. Packaged in a DIP form factor for through-hole mounting, with dimensions of 19.7mm (depth), 7mm (height), 10mm (width), and 0.77 inches (length). Operates across a -40°C to 85°C temperature range.
Murata MEV1S1505DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Depth | 19.7mm |
| Efficiency | 83.5% |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEV1 |
| Voltage - Output 1 | 5V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Murata MEV1S1505DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
