
1W DC-DC converter module with a single 12V output, delivering 84mA. Features 3kV isolation voltage and 87.5% efficiency, operating within a 13.5V to 16.5V DC input range. Packaged in a DIP through-hole mount, this hybrid power supply module offers a wide operating temperature range from -40°C to 85°C.
Murata MEV1S1512DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 84mA |
| Depth | 19.7mm |
| Efficiency | 87.5% |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 84mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEV1 (1W) |
| Voltage - Output 1 | 12V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Murata MEV1S1512DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
