
Regulated DC-DC converter module featuring a 9V nominal output voltage and 111mA output current, delivering 1W of power. This board mount component operates with a 21.6V to 26.4V DC input range, centered around a 24V nominal input. Achieving 86.5% efficiency, it offers 3kV isolation voltage and operates across a -40°C to 85°C temperature range. The module is housed in a DIP package suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 111mA |
| Depth | 19.7mm |
| Efficiency | 86.5% |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 111mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEV1 |
| Voltage - Output 1 | 9V |
| Width | 10mm |
| RoHS | Compliant |