
Regulated DC-DC converter module, SIP package, offering 9V output voltage at 111mA (1W max output power). Features 3kV isolation voltage, 86.5% efficiency, and a wide operating temperature range of -40°C to 85°C. Designed for through-hole mounting with a nominal input voltage of 24V (21.6V to 26.4V DC input). RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Murata MEV1S2409SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 111mA |
| Depth | 19.65mm |
| Efficiency | 86.5% |
| Height | 10.15mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 111mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEV1 (1W) |
| Voltage - Output 1 | 9V |
| Width | 6.15mm |
| RoHS | Compliant |
No datasheet is available for this part.
