Board mount DC-DC converter module, 1W output power, 15V nominal output voltage, and 67mA output current. Features 3kV isolation voltage, 87.5% efficiency, and a wide operating temperature range of -40°C to 85°C. Input voltage range is 21.6V to 26.4V DC, with a nominal input of 24V DC. Packaged in a DIP through-hole mount for easy integration.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 67mA |
| Depth | 19.7mm |
| Efficiency | 87.5% |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 67mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEV1 (1W) |
| Voltage - Output 1 | 15V |
| Width | 10mm |
| RoHS | Compliant |