
Board mount DC-DC converter, 1W output power, 9V nominal output voltage, 111mA output current. Features 3kV isolation voltage, 82% efficiency, and a wide operating temperature range of -40°C to 85°C. Input voltage range is 43.2V to 52.8V DC. Housed in a SIP package with through-hole mounting. RoHS compliant.
Sign in to ask questions about the Murata MEV1S4809SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata MEV1S4809SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 111mA |
| Depth | 19.65mm |
| Efficiency | 82% |
| Height | 10.15mm |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 52.8V |
| Min Input Voltage (DC) | 43.2V |
| Max Input Voltage | 52.8V |
| Min Input Voltage | 43.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 111mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEV1 |
| Voltage - Output 1 | 9V |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Murata MEV1S4809SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
