
1W DC-DC regulated power supply module, featuring a single 12V output at 84mA. This hybrid, board-mount converter operates within a 43.2V to 52.8V DC input range, delivering 82% efficiency. Encased in a SIP package with through-hole mounting, it offers 3kV isolation voltage and a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Murata MEV1S4812SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata MEV1S4812SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 84mA |
| Depth | 19.65mm |
| Efficiency | 82% |
| Height | 10.15mm |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 52.8V |
| Min Input Voltage (DC) | 43.2V |
| Max Input Voltage | 52.8V |
| Min Input Voltage | 43.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 84mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEV1 |
| Voltage - Output 1 | 12V |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Murata MEV1S4812SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
