
Isolated DC-DC converter module with 5V nominal output voltage and 600mA output current, delivering 3W of power. Features a wide input voltage range of 4.5V to 5.5V, 3kV isolation voltage, and 83% efficiency. Operates across a temperature range of -40°C to 85°C. Packaged in a SIP form factor for through-hole mounting. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 600mA |
| Depth | 19.65mm |
| Efficiency | 83% |
| Height | 10.15mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEV3 |
| Voltage - Output 1 | 5V |
| Width | 7.65mm |
| RoHS | Compliant |
