
Board mount DC-DC regulated power supply module, featuring a 9V nominal output voltage and 333mA output current, delivering 3W maximum output power. Operates with a 4.5V to 5.5V DC input voltage range and offers 3kV isolation voltage. This SIP package module boasts 87% efficiency and operates across a -40°C to 85°C temperature range. Through-hole mounting design with dimensions of 19.65mm depth, 10.15mm height, 7.65mm width, and 0.77 inches length.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 333mA |
| Depth | 19.65mm |
| Efficiency | 87% |
| Height | 10.15mm |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 333mA |
| Output Power | 3W |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEV3 |
| Voltage - Output 1 | 9V |
| Width | 7.65mm |
| RoHS | Compliant |