
3W DC-DC regulated power supply module, featuring a single 9V output at 333mA. This hybrid, board-mount converter operates from a 10.8V to 13.2V DC input range, with a nominal input of 12V. It offers 3kV isolation voltage and achieves 87.5% efficiency. Packaged in a SIP form factor for through-hole mounting, it measures 19.65mm (depth) x 7.65mm (width) x 10.15mm (height). Operating temperature range is -40°C to 85°C.
Murata MEV3S1209SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 333mA |
| Depth | 19.65mm |
| Efficiency | 87.5% |
| Height | 10.15mm |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 333mA |
| Output Power | 3W |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEV3 |
| Voltage - Output 1 | 9V |
| Width | 7.65mm |
| RoHS | Compliant |
Download the complete datasheet for Murata MEV3S1209SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
