
Board mount DC-DC converter, 3W output power, 12V nominal output voltage, 250mA output current. Features 12V nominal input voltage, 88% efficiency, and 3kV isolation. Operates across a -40°C to 85°C temperature range. Packaged in a SIP for through-hole mounting.
Sign in to ask questions about the Murata MEV3S1212SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata MEV3S1212SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 250mA |
| Depth | 19.65mm |
| Efficiency | 88% |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEV3 |
| Voltage - Output 1 | 12V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MEV3S1212SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
