Industrial-grade DC-DC converter module, 2W, hybrid, SIP-7/5 package. Features dual outputs with a maximum load regulation of 7. Operates across an industrial temperature range from -40°C to 95°C. Input voltage range is 4.5V to 5.5V. This single-terminal position component has a JEDEC package code of R-XSMA-T5, measuring 9.95mm in width and 19.65mm in length.
Murata MGJ2D051505SC technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T5 |
| Width | 9.95 |
| Length | 19.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MGJ2D051505SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.