
Board mount DC-DC converter module, 2W hybrid power supply with two outputs. Features a 4.5V to 5.5V input voltage range and a maximum load regulation of 7. Operates across an industrial temperature range from -40°C to 100°C. This SIP-7/5 package has 5 terminals and dimensions of 9.95mm width and 19.65mm length.
Murata MGJ2D051509SC technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T5 |
| Width | 9.95 |
| Length | 19.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MGJ2D051509SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.