Board mount DC-DC converter module featuring dual outputs and 2W power. Operates across an industrial temperature range of -40°C to 100°C, with input voltage from 10.8V to 13.2V. Delivers a maximum load regulation of 6, housed in a compact SIP-7/5 package with 5 terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata MGJ2D121505SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata MGJ2D121505SC technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T5 |
| Width | 9.95 |
| Length | 19.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MGJ2D121505SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.