
Dual output, 2W DC-DC regulated power supply module featuring a hybrid construction. Operating across an industrial temperature range of -40°C to 100°C, this board-mount converter offers a 2:1 input voltage range from 10.8V to 13.2V. It provides two isolated outputs with a maximum load regulation of 7.5%. The module is housed in a SIP-7/5 package with 5 single-position terminals, measuring 9.95mm in width and 19.65mm in length.
Murata MGJ2D121509SC technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T5 |
| Width | 9.95 |
| Length | 19.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MGJ2D121509SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.