Board mount DC-DC converter module, 2W hybrid power supply with dual outputs. Features a 5-terminal SIP package (JEDEC R-XSMA-T5) and operates across an industrial temperature range of -40°C to 100°C. Input voltage range is 10.8V to 13.2V, with a maximum load regulation of 8. Dimensions are 9.95mm width and 19.65mm length.
Murata MGJ2D122005SC technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T5 |
| Width | 9.95 |
| Length | 19.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MGJ2D122005SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.