
Board mount DC-DC converter with two regulated outputs, delivering 2W of power. Features a hybrid construction and a SIP-7/5 package with 5 terminals. Operates across an industrial temperature range from -40°C to 100°C, with input voltage specifications between 13.5V and 16.5V. Maximum load regulation is 7.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata MGJ2D151509SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T5 |
| Width | 9.95 |
| Length | 19.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 13.5 |
| Load Regulation-Max | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MGJ2D151509SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.