2W, dual-output, regulated DC-DC converter module in a SIP-7/5 package. Features a wide input voltage range of 21.6V to 26.4V and a maximum load regulation of 7. Operating temperature range spans from -40°C to 100°C, suitable for industrial applications. This hybrid power supply module has 5 terminals and a single terminal position.
Sign in to ask questions about the Murata MGJ2D241509SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata MGJ2D241509SC technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T5 |
| Width | 9.95 |
| Length | 19.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MGJ2D241509SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.