Board mount DC-DC converter module providing regulated power. Features dual terminals and a 7-terminal configuration. Operates with an input voltage range of 9V to 18V. Delivers two outputs with a maximum load regulation of 10%. Designed for high-temperature operation up to 100°C. Package dimensions are 22.61mm width and 23.11mm length.
Sign in to ask questions about the Murata MGJ3T12150505MC-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata MGJ3T12150505MC-R7 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 7 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N7 |
| Width | 22.61 |
| Length | 23.11 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MGJ3T12150505MC-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.