
Board mount DC-DC converter delivering 1.5V output voltage at 800mA, providing 1.2W of output power. Features include overvoltage protection (OVP) and overcurrent protection (OCP), with an isolation voltage of 1.5kV. Operates within a 36V to 75V input voltage range, achieving 70% efficiency. Packaged in a compact SMD/SMT case with dimensions of 1.06 x 0.57 x 0.17 inches, this lead-free and RoHS compliant component is suitable for surface mounting.
Sign in to ask questions about the Murata MPD5D013S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata MPD5D013S technical specifications.
| Package/Case | SMD/SMT |
| Depth | 14.6mm |
| Efficiency | 70% |
| Features | OVP, OCP |
| Height | 0.17inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.06inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Power | 1.2W |
| Output Voltage | 1.5V |
| Package Quantity | 210 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPD |
| Voltage - Output 1 | 1.5V |
| Weight | 800mg |
| Width | 0.57inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MPD5D013S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.