Board mount DC-DC converter with a 1.8V output voltage and 1A maximum output current, delivering 1.8W of output power. Features include overvoltage protection (OVP) and overcurrent protection (OCP), with an isolation voltage of 1.5kV. Operates within a 36V to 75V input voltage range, achieving 75% efficiency. This lead-free, RoHS compliant component is supplied in an SMD/SMT package for surface mounting.
Murata MPD5D014S technical specifications.
| Package/Case | SMD/SMT |
| Depth | 14.6mm |
| Efficiency | 75% |
| Features | OVP, OCP |
| Height | 0.17inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.06inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 1.8W |
| Output Voltage | 1.8V |
| Package Quantity | 210 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPD |
| Voltage - Output 1 | 1.8V |
| Weight | 800mg |
| Width | 0.57inch |
| RoHS | Compliant |
No datasheet is available for this part.