
Isolated DC-DC converter, board mount, surface mount package, delivering 2.5V output voltage at 1.2A and 3W output power. Features include overvoltage protection (OVP) and overcurrent protection (OCP), with an 80% efficiency rating. Operates across a wide temperature range from -40°C to 85°C, accepting input voltages from 36V to 75V. Isolation voltage is 1.5kV, and the component is lead-free and RoHS compliant.
Sign in to ask questions about the Murata MPD5D016S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata MPD5D016S technical specifications.
| Package/Case | SMD/SMT |
| Depth | 14.6mm |
| Efficiency | 80% |
| Features | OVP, OCP |
| Height | 0.17inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.06inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 3W |
| Output Voltage | 2.5V |
| Package Quantity | 210 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPD |
| Voltage - Output 1 | 2.5V |
| Weight | 800mg |
| Width | 0.57inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MPD5D016S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
