Surface mount DC-DC regulated power supply module, 1 output, 5W output power, 3.3V output voltage, and 1.5A maximum output current. Features include 36V to 75V input voltage range, 84% efficiency, and 1.5kV isolation voltage. Operating temperature range is -40°C to 85°C. Protection features include Over Voltage Protection (OVP) and Over Current Protection (OCP).
Murata MPD5D017S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.5A |
| Depth | 14.6mm |
| Efficiency | 84% |
| Features | OVP, OCP |
| Height | 0.17inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 26.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 5W |
| Output Voltage | 3.3V |
| Package Quantity | 210 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPD |
| Voltage - Output 1 | 3.3V |
| Weight | 800mg |
| Width | 0.57inch |
| RoHS | Compliant |
No datasheet is available for this part.