Isolated DC-DC converter module, surface mount, 5V output voltage, 1A output current, 5W output power. Features include overvoltage protection (OVP) and overcurrent protection (OCP). Operates with input voltages from 36V to 75V, achieving 85% efficiency. With 1.5kV isolation voltage and a wide operating temperature range of -40°C to 85°C, this hybrid module is designed for demanding applications.
Murata MPD5D018S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.5A |
| Depth | 14.6mm |
| Efficiency | 85% |
| Features | OVP, OCP |
| Height | 0.17inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.06inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | 5V |
| Package Quantity | 210 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPD |
| Voltage - Output 1 | 5V |
| Weight | 800mg |
| Width | 0.57inch |
| RoHS | Compliant |
No datasheet is available for this part.
