Board mount DC/DC converter delivering 10W output power at 5V and 2A maximum output current. Features include overvoltage protection (OVP) and overcurrent protection (OCP), with an isolated design and 1.5kV isolation voltage. Operates within a 36V to 75V input voltage range and offers 89% efficiency. Packaged in SMD/SMT for surface mounting, with dimensions of 1.47" L x 0.88" W x 0.17" H.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 37.3mm |
| Efficiency | 89% |
| Features | OVP, OCP |
| Height | 0.17inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.47inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 210 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPD |
| Voltage - Output 1 | 5V |
| Width | 0.88inch |
| RoHS | Not Compliant |