
10W DC-DC converter, outputting 5.2V at 2A. Features include overvoltage (OVP) and overcurrent (OCP) protection, with 1.5kV isolation. Operates from a 36V to 75V input range, achieving 89% efficiency. Surface mountable in an SMD/SMT package, with dimensions of 1.47" x 0.88" x 0.17".
Murata MPD6D109S technical specifications.
| Package/Case | SMD/SMT |
| Depth | 37.3mm |
| Efficiency | 89% |
| Features | OVP, OCP |
| Height | 0.17inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.47inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10.4W |
| Output Voltage | 5.2V |
| Package Quantity | 210 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPD |
| Voltage - Output 1 | 5.2V |
| Width | 0.88inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata MPD6D109S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.