
15W DC-DC converter, board mount, surface mount package, delivering 1.2V output voltage at 5.2A. Features include over-voltage, over-current, and over-temperature protection. Operates within a 36V to 75V input voltage range, with an efficiency of 82% and 1.5kV isolation voltage. Designed for a wide temperature range of -40°C to 85°C.
Murata MPD6D112S technical specifications.
| Package/Case | SMD/SMT |
| Depth | 37.3mm |
| Efficiency | 82% |
| Features | OVP, OCP, OTP |
| Height | 0.17inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.47inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.2A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5.2A |
| Output Power | 6.24W |
| Output Voltage | 1.2V |
| Package Quantity | 210 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPD |
| Voltage - Output 1 | 1.2V |
| Width | 1.23inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata MPD6D112S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.