Board mount DC-DC converter delivering 15W output power with a 3.3V single output. Features 4.5A maximum output current, 90% efficiency, and a wide input voltage range of 36V to 75V. Operates from -40°C to 85°C, includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Over Temperature Protection (OTP). Isolation voltage is 1.5kV, and the component is housed in an SMD/SMT package for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata MPD6D117S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata MPD6D117S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 4.5A |
| Depth | 37.3mm |
| Efficiency | 90% |
| Features | OVP, OCP, OTP |
| Height | 0.17inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.47inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 15W |
| Output Voltage | 3.3V |
| Package Quantity | 210 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPD |
| Voltage - Output 1 | 3.3V |
| Width | 1.23inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata MPD6D117S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.