
Isolated DC-DC converter module, 15W output power, 5V single output voltage, and 3A maximum output current. Features include over-voltage, over-current, and over-temperature protection, with 1.5kV isolation voltage. Operates across a wide temperature range of -40°C to 85°C, accepting input voltages from 36V to 75V. This surface-mount device offers 90% efficiency and is housed in an SMD/SMT package.
Murata MPD6D118S technical specifications.
| Package/Case | SMD/SMT |
| Depth | 37.3mm |
| Efficiency | 90% |
| Features | OVP, OCP, OTP |
| Height | 0.17inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.47inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 210 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPD |
| Voltage - Output 1 | 5V |
| Width | 1.23inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata MPD6D118S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.