
Surface mount DC-DC converter module delivering 15.6W output power at 5.2V and 3A. Features include 90% efficiency, 1.5kV isolation voltage, and protection against overvoltage, overcurrent, and over-temperature. Operates within a 36V to 75V input voltage range and a -40°C to 85°C temperature range. Packaged in SMD/SMT with dimensions of 1.47" x 1.23" x 0.17".
Murata MPD6D119S technical specifications.
| Package/Case | SMD/SMT |
| Depth | 37.3mm |
| Efficiency | 90% |
| Features | OVP, OCP, OTP |
| Height | 0.17inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.47inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15.6W |
| Output Voltage | 5.2V |
| Package Quantity | 210 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPD |
| Voltage - Output 1 | 5.2V |
| Width | 1.23inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MPD6D119S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.