
Board mount DC-DC converter, 1.2V output voltage, 12A output current, 14.4W output power. Features 48V nominal input, 36V to 75V input voltage range, and 84% efficiency. Isolated design with 1.5kV isolation voltage. SMD/SMT package for surface mounting, measuring 1.77" x 1.67" x 0.17". Operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Murata MPD6D122S technical specifications.
| Package/Case | SMD/SMT |
| Depth | 42.4mm |
| Efficiency | 84% |
| Height | 0.17inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.77inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 14.4W |
| Output Voltage | 1.2V |
| Package Quantity | 210 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPD |
| Voltage - Output 1 | 1.2V |
| Width | 1.67inch |
| RoHS | Not Compliant |