
30W isolated DC-DC converter module with 5V single output, delivering up to 6A. Features a wide input voltage range of 36V to 75V and 92% efficiency. Operates from -40°C to 85°C, housed in a compact SMD/SMT package measuring 1.77" x 1.67" x 0.17". Offers 1.5kV isolation voltage and is designed for surface mount applications.
Murata MPD6D128S technical specifications.
| Package/Case | SMD/SMT |
| Depth | 42.4mm |
| Efficiency | 92% |
| Height | 0.17inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.77inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 210 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPD |
| Voltage - Output 1 | 5V |
| Width | 1.67inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata MPD6D128S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.