
Board mount DC-DC converter with 3.3V output voltage and 15A output current, delivering up to 50W of power. Features isolated operation with 1.5kV isolation voltage, a wide input voltage range of 36V to 75V, and an efficiency of 88%. Operates across a temperature range of -40°C to 85°C. Packaged as a through-hole module with dimensions of 2.24" x 1.45" x 0.22".
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata MPDKN007S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 36.83mm |
| Efficiency | 88% |
| Height | 0.22inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.24inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 51W |
| Output Voltage | 3.3V |
| Package Quantity | 210 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPD |
| Voltage - Output 1 | 3.3V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata MPDKN007S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.