Sign in to ask questions about the Murata MRMS501A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata MRMS501A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| JEDEC Package Code | R-PDSO-F3 |
| Pin Count | 3 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 3.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MRMS501A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.