Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata MRSS27H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| JEDEC Package Code | R-PDSO-G3 |
| Pin Count | 3 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 30 |
| Termination Type | SOLDER |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MRSS27H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.