This industrial DC/DC converter from Murata features a single output and operates within a temperature range of -40 to 85 degrees Celsius. The device has a 5-terminal design with dual terminal positions and a JEDEC package code of R-XDMA-G5. The converter measures 10.7mm in width and 12.7mm in length, and is designed for board mounting. It is rated for industrial use and has a maximum load regulation of 13.5.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata MTE1S0303MC-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G5 |
| Width | 10.7 |
| Length | 12.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.63 |
| Input Voltage-Min | 2.97 |
| Load Regulation-Max | 13.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MTE1S0303MC-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.