The MTE1S2405MC is an industrial DC/DC converter with a single output and a temperature grade of industrial. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum input voltage of 26.4V and a minimum input voltage of 21.6V. The converter features a load regulation of 5.5% and has a JEDEC package code of R-XDMA-G5, indicating a dual-terminal position and a 5-pin package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata MTE1S2405MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MTE1S2405MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.