The MTE1S2409MC-R DC/DC converter from Murata features a 5-terminal design with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is rated for industrial use and has a load regulation of up to 4. The converter is packaged in a 14/5 package type and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata MTE1S2409MC-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MTE1S2409MC-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.