NXFT Temperature and Humidity Sensor Evaluation Board
Checking distributor stock and pricing after the page loads.
| Type | Evaluation Board |
| Supported Device | NXFT |
| Supported Device Technology | Temperature and Humidity |
| Operating Supply Voltage Range | 3.3 to 5VDC |
| Product Length | 15mm |
| Product Width | 10mm |
| RoHS Version | 2002/95/EC |